nRF52-DK, nRF52 DK Development Kit for nRF52832 Multiprotocol Bluetooth low energy/ANT/2.4GHz RF SoC
参考设计 属于: Nordic Semiconductor
nRF52-DK, nRF52 DK Development Kit for Bluetooth low energy, ANT and 2.4GHz proprietary applications using the nRF52832 SoC. This kit supports development for the nRF52832 SoC. The kit is hardware compatible with the Arduino Uno Revision 3 standard, making it possible to use 3rd-party shields that are compatible to this standard. An NFC antenna can be connected the kit to enable NFC tag functionality. The kit gives access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable