NIS5132-35GEVB: Monolithic IC Electronic Fuses Evaluation Board
参考设计 属于: onsemi
NIS5132-35GEVB, Evaluation Board for the NIS5132/NIS5135 electronic fuses are monolithic, integrated circuits that offer superior protection for overcurrent and overvoltage. The NIS5132 is designed for 12 volt systems while the NIS5135 is designed for 5 volt systems. These two chips can be easily interfaced for systems that include both a 5 and a 12 volt bus. By tying the enable pins together both units will shutdown if either unit encounters a fault condition. This evaluation board can be used to examine the behavior of either unit individually or both units together. A set of jumpers is provided to allow the enable pins to be connected or disconnected from each other