NCS2632DTBGEVB, NOCAP, Pop-Free, 3 Vrms Audio Line Driver with Adjustable Gain Evaluation Board
参考设计 属于: onsemi
NCS2632DTBGEVB, NOCAP, Pop-Free, 3 Vrms Audio Line Driver with Adjustable Gain Evaluation Board. The NCS2632 is a pop-free stereo line driver. It uses ON Semiconductor's patented NOCAP technology which allows the elimination of the external DC-blocking capacitors by providing ground-referenced outputs through the generation of an internal negative supply rail. The device can drive 3 VRMS into a 600 O load at 5 V power supply. By eliminating the two external heavy coupling capacitors, the NOCAP approach offers significant space and cost savings compared to similar audio solutions