NCP4305DGEVB, NCP4305 Synchronous Rectification Evaluation Board
参考设计 属于: onsemi
NCP4305DGEVB, Evaluation Board describes NCP4305, a high efficiency synchronous rectification evaluation board that can easily replace a secondary side rectification diode in an SMPS. The NCP4305 is used as synchronous rectification controller. The evaluation board has very few external components and illustrates how small and effective such a design can be. The NCP4305 features a very precise 0 mV turn-off comparator that supports even very low current flowing through the MOSFET even when very low RDSON synchronous MOSFETs is used