NCP1083QBCGEVB, High Power PoE-PD Module Evaluation Board
参考设计 属于: onsemi
NCP1083QBCGEVB, High Power PoE-PD Module Evaluation Board. The NCP1083 is a member of the ON Semiconductor high power HIPO Power over Ethernet Powered Device (PoE-PD) product family and represents a robust, flexible and highly integrated solution targeting demanding medium and high power Ethernet applications. It combines in a single unit an enhanced PoE-PD interface supporting the IEEE 802.3af and the upcoming draft IEEE 802.3at (D3.0) standard and a flexible and configurable DC-DC converter controller