NCP1077STGEVB, Power Supply Evaluation Board for 12-V and 20-W
参考设计 属于: onsemi
NCP1077STGEVB, Power Supply Evaluation Board for 12-V and 20-W. The Evaluation board for the NCP1077 product integrating a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, this evaluation board displays the SOT-223 package. The NCP1077 offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply (eliminating the need for an auxiliary winding