NCP1014LEDGTGEVB, 90-305 VAC, 0.8 power factor, 8W LED driver evaluation board
参考设计 属于: onsemi
NCP1014LEDGTGEVB, 90-305 Vac, 0.8 power factor, 8 W LED driver evaluation board. NCP1014GTGEVB green point has been specifically designed to meet the > 0.7 power factor requirements of residential Energy Star LED Luminaires without the addition of extra circuitry. This makes the driver an ideal candidate for products such as portable desk lamps, step lights, and under cabinet lighting that are included in the Energy Star residential product category. The current for this evaluation board is set at 630 mA nominal although the current can be changed to other values by modifying a current setting sense resistor