NCN8024RGEVB, NCN8024R SOIC-28 Evaluation Board for Smart Card Interface IC
参考设计 属于: onsemi
NCN8024RGEVB, Evaluation Board have been designed to help for a quick evaluation of the NCN8024R Smart card interface device. This document has to be used with the NCN8024R datasheet. The datasheet contains full technical details regarding the NCN8024R specifications and operation. The board (FR4 material) is implemented in two metal layers. The top and Bottom layers have thicknesses of 35 m. The PCB thickness is 1.6 mm with dimensions of 100 mm by 74 mm. These evaluation boards can be used to evaluate the device performance. This evaluation board is the same than the NCN8024 device. C1 and C2 not populated constitute the only difference with the NCN8024 Evaluation Board