NCL30000LED3GEVB, Evaluation Board using NCL30000 non dimmable, flyback LED driver intended for lighting applications
参考设计 属于: onsemi
NCL30000LED3GEVB, Evaluation Board using NCL30000 single stage power factor corrected isolated flyback LED driver intended for lighting applications such as down lights, PAR lamps and residential/commercial indoor and outdoor LED fixtures. The NCL30000 is based on a fixed on-time, critical conduction mode (CrM) flyback topology, the board is designed to provide 350 mA of constant current and drive up to 15 W of LEOs in a single string. Closed loop regulation of the LEO current is achieved which results in accurate current regulation across a range of LEOs forward voltage and line conditions