MTRCKTSBNG128, 3-Phase Sensorless BLDC Motor Control Development Kit with MC9S12G128 MCU
参考设计 属于: NXP Semiconductors
MTRCKTSBNG128, 3-Phase Sensorless BLDC Motor Control Development Kit with MC9S12G128 MCU. The MTRCKTSBNG128 motor control development kit is ideal for sensorless and Hall sensor-based applications requiring one BLDC motor, such as HVAC or electric pumps. The kit is designed to enable rapid prototyping and evaluation of the motor control application without the need to wait for the final hardware design. The kit includes a 16-bit MC9S12G128 based controller board and a 3-phase, low-voltage power stage board. An integral part of the automotive motor control development kit is the application software, which provides a complete reference implementation of the BLDC motor control application