MTRCCBB5604P, 3-phase Sensorless BLDC Development Kit with Freescale MPC5604P MCU
参考设计 属于: NXP Semiconductors
MTRCCBB5604P, 3-phase Sensorless BLDC Development Kit with Freescale MPC5604P MCU. The MTRCCBB5604P motor control development kit is ideal for sensorless applications requiring one BLDC motor, like HVAC or electric pumps. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit Freescale MPC5604P based controller board and the 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the BLDC motor control application and also takes advantage of the Automotive Math and Motor Control Library Set