MSP-EXP430G2, MSP430 LaunchPad Value Line Development kit for MSP430 MCUs
参考设计 属于: Texas Instruments
MSP-EXP430G2, MSP430 LaunchPad Value Line Development kit for the MSP430G2xx Value Line microcontrollers. It features everything you need to start developing on an MSP430 microcontroller device. It has on-board emulation for programming and debugging and features a 14/20-pin DIP socket, on-board buttons and LEDs/BoosterPack-compatible pinouts that support a wide range of plug-in modules for added functionality such as wireless, displays/more. The MSP-EXP430G2 LaunchPad also comes with 2 MSP430 device, with up to 16kB Flash, 512B RAM, 16MHz CPU speed and integrated peripherals such as 8ch 10-bit ADC, timers, serial communication (UART, I2C/SPI)/more