MPC564AKIT324, MPC564xA Evaluation Kit for the XPC564AKIT176S, XPC564AKIT208S, XPC564AKIT324S
参考设计 属于: NXP Semiconductors
MPC564AKIT324, MPC564xA Evaluation Kit for the XPC564AKIT176S, XPC564AKIT208S, XPC564AKIT324S. The XPC564A EVB is an evaluation system supporting the Freescale MPC564xA Microprocessors. The complete system consists of an XPC56xxMB Motherboard and an XPC564AADPT Mini-Module which plugs into the motherboard. Different Mini-Modules are available for evaluating devices with different footprints in the MPC564xA family of Microprocessors. The evaluation system allows full access to the CPU, all of the CPU's I/O signals and the motherboard peripherals (such as CAN, SCI, LIN). The Mini-Module may be used as a stand-alone unit, which allows access to the CPU, but no access to the I/O pins or any motherboard peripherals