MIL-STD-1553 Remote Terminal Design Example Applications Note
参考设计 属于: Holt Integrated Circuits
HI-6110 is a versatile message processor for MIL-STD- 1553 applications. It can be configured as a Bus Controller, Remote Terminal or Bus Monitor, with or without assigned RT address. This application note describes a Remote Terminal design example using the HI-6110 and a simple, commercial microcontroller. This example is available from Holt Integrated Circuits as an evaluation board. AN-520 provides an overview of hardware and software principles for a working design. Schematic diagram and program flowcharts are included. This can be used for HI-6110 evaluation and may be a suitable design basis for some applications