MIKROE-3815, GMR Angle Click Board based on TLI5012B E1000 Angle Sensor
参考设计 属于: MikroElektronika
MIKROE-3815, GMR Angle Click Board features the TLI5012B E1000, which is a pre-calibrated 360-degree angle sensor that detects the orientation of a magnetic field. The GMR Angle click is ideal for angular position sensing in industrial and consumer applications such as electrical commutated motor (e.g. BLDC), fans or pumps. The GMR Angle click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket