MIKROE-3542, WiFi BLE Click Board provides WiFi and BT/BLE Connectivity for Embedded Application
参考设计 属于: MikroElektronika
MIKROE-3542, WiFi BLE Click Board which provides WiFi and BT/BLE connectivity for embedded application. It features the ESP32-WROOM-32, an integrated wireless connectivity solution. The ESP32-WROOM-32 module itself is based on the ESP32-D0WDQ6 chip, a powerful 32-bit SOIC that runs RTOS featuring LwIP and TLS 1.2 with hardware acceleration. Armed with such a powerful processor, the ESP32-WROOM-32 can achieve data rates of up to 150 Mbps. The ESP32-WROOM-32 can achieve up to 20 dBm of TX power, ensuring a reliable connection and good signal coverage. It offers an UART communication interface allowing it to be operated by using simple AT commands