MIKROE-3438, Buck 11 Click Board for LMR36015 3.3V High-Efficiency Step-Down Converter
参考设计 属于: MikroElektronika
MIKROE-3438, Buck 11 Click Board is a high-efficiency step-down converter which provides 3.3V on its output, derived from the connected power supply voltage, in the range from 4.2 to 60V. Buck 11 click is based on the LMR36015, a highly efficient DC-DC step-down converter. In addition, Buck 11 click offers monitoring the stability of the output voltage by employing an additional A/D converter circuit. Due to its high efficiency, LMR36015 allows the Click board to easily deliver up to 1.5A of current. The efficiency for lighter loads is optimized by using the PFM mode. It features a HotRod package which enables a low noise performance, high efficiency and very compact size