MIKROE-3410, 6DOF IMU 4 Click Board for ICM-20602 High-Performance, 6-Axis MEMS Motion Tracking IC
参考设计 属于: MikroElektronika
MIKROE-3410, 6DOF IMU 4 Click is an advanced 6-axis motion tracking Click board, which utilizes the ICM-20602, a high-performance integrated motion sensor, equipped with a 3-axis gyroscope, and a 3-axis accelerometer. There is a MEMS on each axis, sampled by a 16-bit A/D converter (ADC). Data streams from each axis are fed to a signal processing engine, offering calibrated readings of each axis over the I2C or SPI interface. A FIFO buffer with 1kb of memory allows MCU firmware optimization. Packed with a set of powerful options, this Click board represents an ideal solution for development of Motion Tracking applications