MIKROE-3400, LED Driver 6 Click Board for AL1781 High Brightness LED Driver, designed to be used in Tunable Smart Connected Lighting (SCL) Applications

参考设计 属于: MikroElektronika

MIKROE-3400, LED Driver 6 Click Board for AL1781 High Brightness LED Driver, designed to be used in Tunable Smart Connected Lighting (SCL) Applications
MIKROE-3400, LED Driver 6 Click Board is a high brightness LED or LED strip driver, designed to be used in tunable Smart Connected Lighting (SCL) applications. It is based on the AL1781, a single-channel PWM dimmable linear LED driver. By utilizing a high-frequency E-flicker free technology with Deep Dimming capability, it can be used in single-channel tunable white SCL applications. The AL1781 IC features the Adaptive Thermal Management scheme, reducing the power dissipation. It also integrates an abundance of protection features for increased reliability: undervoltage, open or short circuit at the output, and thermal protection