MIKROE-3340, UART 1-Wire Click Board based on DS2480B Serial to 1-Wire Driver
参考设计 属于: MikroElektronika
MIKROE-3340, UART 1-Wire Click Board is used to convert standard UART or RS232 signals into 1-Wire signals. Apart from other features such as the slew rate control for larger 1-Wire busses, selectable data rate, an accurate self-calibrating time base, ESD protection and more, the main feature of the UART 1-Wire click, is that it manages all the sensitive signal timings involved in 1-Wire communication, allowing rapid development of UART to 1-Wire applications. It can automatically convert a single character from the UART bus into eight 1-Wire time slots, thereby increasing the data throughput significantly, while reducing the microcontroller workload