MIKROE-3191, Flash 4 Click Board based on S25FL512S 512 Mbit SPI Flash Memory Module

参考设计 属于: MikroElektronika

MIKROE-3191, Flash 4 Click Board based on S25FL512S 512 Mbit SPI Flash Memory Module
MIKROE-3191, Flash 4 Click Board is a perfect solution for the mass storage option in various embedded applications. With fast performance being one of its key features, Flash 4 click can also be used for the code shadowing, execute-in-place (XIP), and data storage. It features the S25FL512S Flash memory module made by combined high-performance MirrorBit technology and Eclipse architecture. The 512 Mbit SPI Flash memory module is one of the fastest and most reliable Flash modules on the market. It comes in the package which also includes the mikroSDK software and a library with all the functions. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board