MIKROE-2379, MCP2517FD CLICK CAN Board Solution based on MCP2517FD CAN FD Controller and ATA6563 High-Speed CAN Transceiver

参考设计 属于: MikroElektronika

MIKROE-2379, MCP2517FD CLICK CAN Board Solution based on MCP2517FD CAN FD Controller and ATA6563 High-Speed CAN Transceiver
MIKROE-2379, MCP2517FD CLICK is a complete CAN Board solution which carries the MCP2517FD CAN FD controller and ATA6563 high-speed CAN transceiver, as well as a DB9 9-pin connector. The click requires both 3.3V and 5V power supply. It communicates with the target microcontroller through the SPI interface, with additional functionality provided by the following pins on the mikroBUS socket: AN, PWM, INT, TX and RX