MIKROE-2334, ATA6563 CLICK Carries Board based on ATA6563 High-Speed CAN Transceiver

参考设计 属于: MikroElektronika

MIKROE-2334, ATA6563 CLICK Carries Board based on ATA6563 High-Speed CAN Transceiver

MIKROE-2334, ATA6563 CLICK Carries Board based on ATA6563 high-speed CAN transceiver. The click is designed to run on a 5V power supply. Use the VIO SEL jumper for selecting the 3.3V or 5V logic level. It communicates with the target microcontroller over UART interface, with additional functionality provided by the AN pin on the mikroBUS line