MCIMX53-START-R, i.MX53 Cost-effective, Multipurpose Platform Development Board based on i.MX53 Cortex-A8 processor
参考设计 属于: NXP Semiconductors
MCIMX53-START-R, i.MX53 cost-effective, multipurpose platform Development Board. The i.MX53 comes with a power-efficient ARM Cortex-A8 core-based 1 GHz processor with peripherals and hardware accelerated graphics to support applications like human-machine interface (HMI) and support for HD multimedia functions. Also integrated in this platform is the MC34708 power management integrated circuit (PMIC) solution. Complete with highly optimized drivers and software, the i.MX53 enables broad-based applications for the embedded consumer, industrial and medical markets