MC145200EVK, Evaluation Board based on MC145200 PLL Frequency Synthesizer
参考设计 属于: onsemi
MC145200EVK, Evaluation Board allows users to exercise features of the MC145200 device and to build PLLs which meet individual performance requirements. The control program works with any board and can be used with PLL device MC145200. All board functions are controlled through the printer port of an IBM PC. Up to three different EVKs may be controlled at the same time from one printer port