MAX9273COAXEVKIT#, Evaluation Kit for the MAX9273 22-Bit GMSL Serializer with Coax or STP Cable Drive
参考设计 属于: Analog Devices
MAX9273COAXEVKIT#, COAX Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9273 high-band width gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9273GTJ/V+ installed