MAX8902EVKIT+, Evaluation Kit for MAX8902 0.6 to 5.3V DC to DC Single Output Power Supply for GPS Navigation
参考设计 属于: Analog Devices
MAX8902EVKIT+, MAX8902 Evaluation Kit (EV kit) is a fully assembled and tested PCB for evaluating MAX8902A low dropout linear regulator (LDO). EV kit operates from a 1.7V to 5.5V supply and provides a jumper selectable output voltage of 1.5V, 1.8V, 2.0V, 2.5V, 3.0V, 3.1V, 3.3V, 4.6V, or 4.7V, with loads up to 500mA