MAX86160EVSYS#, Evaluation System for the MAX86160 Integrated Heart-Rate Sensor for In-Ear Applications
参考设计 属于: Analog Devices
MAX86160EVSYS#, Evaluation System (EV SYS) allows for the quick evaluation of the MAX86160 optical AFE for applications at various sites on the body, particularly in-ear applications. The MAX86160 supports a standard I2C-compatible interface. The MAX86160 consists of two optical readout channels that can operate simultaneously (Green and IR). The EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption, and helps the user quickly learn to configure and use the MAX86160