MAX86140EVSYS#, Evaluation System for MAX86140 Best-in-Class Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health
参考设计 属于: Analog Devices
MAX86140EVSYS#, Evaluation System (EVSYS) allows for the quick evaluation of the MAX86140 optical AFE for applications at various sites on the body, particularly the wrist. The MAX86140 supports standard SPI compatible interface. The MAX86140 consists of a single optical readout channels. The EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EVSYS helps the user quickly learn about how to configure and use the MAX86140. The EVSYS consists of three boards. MAXSensor BLEEK# is the main data acquisition board while MAX86140OSBEK# and MAX86141OSBEK# are the sensor daughter boards for MAX86140 and MAX86141 respectively. The EVSYS can be powered using the USB-C supply or LiPo Battery