MAX77813EVKIT#, Evaluation Kit for the MAX77813 High-Efficiency Buck-Boost Converter

参考设计 属于: Analog Devices

MAX77813EVKIT#, Evaluation Kit for the MAX77813 High-Efficiency Buck-Boost Converter
MAX77813EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX77813, a 2A buck-boost converter. Input voltage range is between 2.3V and 5.5V and output voltage range is from 2.6V to 5.14V. The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be adjusted through the MINIQUSB interface board. The board enables communication with Windows - compatible software to emulate an I2C interface