MAX77651EVKIT#, Evaluation Kit for MAX77651 Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+

参考设计 属于: Analog Devices

MAX77651EVKIT#, Evaluation Kit for MAX77651 Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+

MAX77651EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77651. The EV kit allows for easy evaluation of the various MAX77651 features, including the SIMO buck-boost regulator, linear regulator, analog multiplexer, smart battery charger, on/off controller, and I2C interface. The MAX77651 EV kits is identical aside from the device (U1), silkscreen, and two resistive dividers at the SIMO outputs (see the MAX77651 EV Kit Differences section). The MAX77651 devices themselves have different output voltage ranges for the SIMO buck-boost regulator