MAX66300-24xEVKIT#, Evaluation System for the MAX66300/MAX66240/MAX66242 DeepCover Secure Authenticator with SHA-256 and RFID Reader
参考设计 属于: Analog Devices
MAX66300-24xEVKIT#, Evaluation System (EV System) comprises a MAX66300 evaluation kit (EV kit) and a MAX66242 tag. The MAX66300 EV kit combines a RFID reader for contactless communication at 13.56MHz and a SHA-256 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard and the authenticator coprocessor is based on the FIPS 180-4 standard. The MAX66242 tag operates as a solution covering the ISO 15693 standard. By pairing the MAX66300 EV kit with the MAX66242 EV kit into an EV system, EV kit software can operate to show a secure challenge and response authentication and other part specific functionality