MAX5906EVKIT, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount, dual hot-swap controller circuit board that provides current-limiting and Variable Speed/Bilevel fault protection. The circuit uses a MAX5908 IC in a 16-pin QSOP package and is configurable for an input range of +1.0V to +13.2V. The EV kit is configured for +5V and +1.8V inputs. Both inputs are configured for up to 10A of output current