MAX5825AEVKIT#, Evaluation Kit for MAX5824 Ultra-Small, Octal Channel, 10-Bit Buffered Output DAC with Internal Reference and I2C Interface
参考设计 属于: Analog Devices
MAX5825AEVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5824, 10-bit, 8-channel, low-power DAC with selectable internal references and buffered voltage output. The IC comes in a 20-pin TSSOP package. The EV kit provides control to change the DAC outputs, power operations, references, and watchdog timer settings. The IC features a watchdog function that can be enabled to monitor the I/O interface for activity and integrity