MAX5316EVSYS#, Evaluation System for MAX5316 16-Bit, ±1 LSB Accuracy Voltage Output DAC with SPI Interface
参考设计 属于: Analog Devices
MAX5316EVSYS#, Evaluation System (EV System) provides a proven design to evaluate the MAX5316 16-bit high-accuracy voltage output DAC. The EV kit also includes Windows XP, Windows Vista and Windows7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAX5316 evaluation system (EV system) consists of the EV kit and a companion MAXUSB2XILINXMB serial interface board. The MAXUSB2XILINXMB interface board allows a PC to control the SPI interface and GPIOs using its USB port