MAX5216EVKIT+, Evaluation Kit for the MAX5216 16-Bit, Low-Power, Buffered Output, Rail-to-Rail DAC with SPI Interface
参考设计 属于: Analog Devices
MAX5216EVKIT+, Evaluation Kit (EV kit) demonstrates the MAX5216, 16-bit low-power, high-performance, buffered digital-to-analog converter (DAC). The EV kit includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX5216. The EV kit comes with the MAX5216GUA+ installed