MAX32625PICO#, Evaluation Kit for the MAX32625/MAX14750 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
参考设计 属于: Analog Devices
MAX32625PICO#, Evaluation Board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 ARM Cortex-M4 microcontroller with FPU. The board also includes the MAX14750 PMIC to provide all the needed voltages. The form factor is a small: 0.6in x 1.0in dual-row header footprint that is compatible with breadboards and can also be soldered down SMT to another board. The board includes a 10-pin ARM Cortex debug connector so that it can be used as a DAPLink adapter. Additionally, on board are an RGB indicator LED and pushbutton. This provides a power-optimized flexible platform for quick proofs-of concept and early software development to enhance time to market