MAX2771EVKIT#, Evaluation Kit for the MAX2771 Multiband Universal GNSS Receiver

参考设计 属于: Analog Devices

MAX2771EVKIT#, Evaluation Kit for the MAX2771 Multiband Universal GNSS Receiver
MAX2771EVKIT#, Evaluation Kit (EV kit) simplifies evaluation of the MAX2771, a next-generation Global Navigation Satellite System (GNSS) receiver covering the L1, L2, L5, E1, E5, E6, B1, B2, and B3 bands, as well as the GPS, GLONASS, Galileo, QZSS, IRNSS, and BeiDou navigation satellite systems on a single chip. It enables testing of device performance and requires no additional support circuitry. Standard 50-ohm SMA connectors are included on the EV kit for the inputs and outputs to allow for quick and easy evaluation on the test bench