MAX17561EVKIT#, Evaluation Kit for MAX17561 Adjustable Overvoltage and Overcurrent Protectors with High Accuracy
参考设计 属于: Analog Devices
MAX17561EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17561 adjustable overvoltage and overcurrent protector in a 14-pin TSSOP surface-mount package with an exposed pad. The EV kit features TVS diode on input, Schottky diode on output and jumper-configurable SETI resistors for setting different current limits. Input power to the EV kit uses a 4.5V to 36V input supply