MAX17509EVKIT#, Evaluation Kit for MAX17509 4.5V-16V, Dual 3A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Resistor Programmability
参考设计 属于: Analog Devices
MAX17509EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board to demonstrate the performance of the MAX17509, a dual 3A, high-efficiency, synchronous step-down DC-DC converter. The EV kit operates from a 4.5V to 16V input voltage to generate two, independent 3.3V and 1.2V outputs, with each regulator delivering up to 3A continuous output current. The EV kit features adjustable input undervoltage-lockout (UVLO), programmable frequency, external frequency synchronization input, adjustable output voltage ranging from 0.904V to 3.782V and 4.756V to 5.048V with 20mV resolution, selectable switching slew rate, adjustable soft- start time with soft-stop option, power-good outputs, and selectable overcurrent (OC) fault response to promote design flexibility and system reliability