MAX17502GTEVKIT#, Evaluation Kit for the MAX17502G High-Efficiency, High-Voltage, Synchronous Step-down DC-DC Converter

参考设计 属于: Analog Devices

MAX17502GTEVKIT#, Evaluation Kit for the MAX17502G High-Efficiency, High-Voltage, Synchronous Step-down DC-DC Converter

MAX17502GTEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17502G high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit generates 12V at load currents up to 1A from a 15V to 60V input supply. The EV kit features a 600kHz fixed switching frequency for optimum efficiency and component size. The EV kit features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions