MAX17270EVKIT#, Evaluation Kit for MAX17270 nanoPower Triple-Output, Single-Inductor, Multiple-Output (SIMO) Buck-Boost Regulator
参考设计 属于: Analog Devices
MAX17270EVKIT#, Evaluation Kit (EV kit) evaluates the MAX17270, is a 3-output switching regulator that regulates three outputs using a single, small 2.2uH inductor. The MAX17270 EV kit features two independent circuits to evaluate two different IC packages of the MAX17270. Both circuits on the EV kit operates over an input range of 2.7V to 5.5V. Each circuit provides three jumper-configurable outputs, with voltages from 0.8V to 5V for each output channel. Each circuit output on the EV kit delivers up to 50mA/75mA/80mA of current depending on the input voltage to the output voltage ratio