MAX1531EVKIT, Evaluation Kit for MAX1531 -9V, 2.5V, 3.3V, 9.7V, 10V, 25V DC to DC Multi-Output Power Supply for LCD Monitor
参考设计 属于: Analog Devices
MAX1531EVKIT, MAX1531 Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board that provides logic and bias power required for liquid crystal display (LCD) monitors. EV kit contains a step-down switching regulator, a logic-supply linear regulator. EV kit also includes a MAX1522 step-up switching regulator to provide a higher output voltage option. EV kit produces output voltages listed in features column using a +10.5V to +24V input voltage range