MAX15062AEVKIT#, Evaluation Kit for MAX15062A 60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
参考设计 属于: Analog Devices
MAX15062AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062A 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter. The EV kit operates over a wide 4.5V to 60V input voltage range, and provides up to 300mA at the preset 3.3V output. The device features undervoltage lockout, overcurrent protection, and thermal shutdown. The EV kit switches at a fixed frequency of 500kHz, and delivers a peak efficiency of 90% with the supplied components