MAX148X1EVKIT#, Evaluation Kit for MAX14856 2.75kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceiver with ±35kV ESD Protection
参考设计 属于: Analog Devices
MAX148X1EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14856 isolated RS-485/RS-422 transceiver. The EV kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary-side of the circuit