MAX13171EEVKIT+, Evaluation Board for the MAX13171E Multiprotocol Clock/Data Transceiver
参考设计 属于: Analog Devices
MAX13171EEVKIT+, Evaluation Board for the MAX13171E Multiprotocol Clock/Data Transceiver. This chipset forms a complete software-selectable multiprotocol data terminal equipment (DTE) or data communications equipment (DCE) interface port that supports the V.28 (RS-232), V.10 (RS-423) V.11 (RS-449/V.36, EIA-530, EIA-530A and X.21) and V.35 protocols. Internal charge pumps allow the EV kit to operate off a single 3.3V to 5.5V supply