MAX1293XSEVKIT#, Narrow-Body Evaluation Kit for MAX12930/MAX12931 2-Channel, Low-Power, 3.75kVRMS Digital Isolator
参考设计 属于: Analog Devices
MAX1293XSEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX12930 and MAX12931 2-channel digital isolators. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used