MAX11301WING#, Evaluation Kit for MAX11301 PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches and GPIO
参考设计 属于: Analog Devices
MAX11301WING#, Expansion Board designed to help engineers and students alike to rapidly prototype mixed signal applications using the MAX11301. The form factor is a small 0.9in x 2.0in dual-row header footprint compatible with breadboards, feather boards from Maxim and Adafruit, and additional expansion boards, also called wings