MAP9004ESRH, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for Single Stage

参考设计 属于: MagnaChip Semiconductor

MAP9004ESRH, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for Single Stage
MAP9004ESRH, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for Single Stage. The MAP9004 is LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP9004 has higher LED current drive capability up to 240mA and the current can be adjustable with external resistors