MAP9000 Demo Board, Demo Board Using the MAP9000 High Voltage AC LED Driver
参考设计 属于: MagnaChip Semiconductor
MAP9000 Demo Board, Demo Board Using the MAP9000 High Voltage AC LED Driver. The MAP9000 is LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP9000 can achieve min 90% efficiency, 0.95 or higher power factor and low total harmonic distortion less than 20%